Print Page
1210640685
Circular DIN Valve Connector, Right Angle, DIN Form A, 2 Poles + Ground, 24V AC/DC, 16 A, 18 mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1210640685
Order Code4253718
Product RangemPm 121064 Series
Technical Datasheet
20 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
15+ | €7.110 |
45+ | €6.680 |
Price for:Each
Minimum: 15
Multiple: 15
€106.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1210640685
Order Code4253718
Product RangemPm 121064 Series
Technical Datasheet
Connector OrientationRight Angle
DIN FormDIN Form A
No. of Poles2 Poles + Ground
Voltage Rating Max24V AC/DC
Current Rating per Contact Max16A
Mating Interface Pitch18mm
IP RatingIP65, IP67
Contact MaterialBrass
Contact PlatingSilver Plated Contacts
Product RangemPm 121064 Series
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Orientation
Right Angle
No. of Poles
2 Poles + Ground
Current Rating per Contact Max
16A
IP Rating
IP65, IP67
Contact Plating
Silver Plated Contacts
Coupling Type
Internal Thread
Cable Diameter Max
-
DIN Form
DIN Form A
Voltage Rating Max
24V AC/DC
Mating Interface Pitch
18mm
Contact Material
Brass
Product Range
mPm 121064 Series
Cable Diameter Min
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0151