Print Page
1300350061
Sensor Splitter, T - Style, Panel Mount, 5 Position 7/8" Plug, 5 Position 7/8" Plug, Receptacle
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350061
Order Code4235482
Product RangeMini-Change 130035 Series
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €194.620 |
3+ | €190.730 |
Price for:Each
Minimum: 1
Multiple: 1
€194.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No1300350061
Order Code4235482
Product RangeMini-Change 130035 Series
Adapter Type / StyleT - Style
Adapter / Splitter MountingPanel Mount
Convert From Splitter5 Position 7/8" Plug
Convert To Splitter5 Position 7/8" Plug, Receptacle
Adapter Body ColourGrey
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Change 130035 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Adapter Type / Style
T - Style
Convert From Splitter
5 Position 7/8" Plug
Adapter Body Colour
Grey
Product Range
Mini-Change 130035 Series
Adapter / Splitter Mounting
Panel Mount
Convert To Splitter
5 Position 7/8" Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117027