Print Page
146175-0001
Wi-Fi Antenna, 5GHz/2.4GHz, SMT, -40 to 125°C
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146175-0001
Order Code4231218
Product Range146175 Series
Technical Datasheet
6,600 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1650+ | €1.040 |
4950+ | €0.907 |
Price for:Each
Minimum: 1650
Multiple: 1650
€1,716.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146175-0001
Order Code4231218
Product Range146175 Series
Technical Datasheet
Antenna Case Size5mm x 3mm x 4mm
Centre Frequency 15GHz
Centre Frequency 22.4GHz
Product Range146175 Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Case Size
5mm x 3mm x 4mm
Centre Frequency 2
2.4GHz
SVHC
No SVHC (07-Nov-2024)
Centre Frequency 1
5GHz
Product Range
146175 Series
Technical Docs (3)
Alternatives for 146175-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001