Print Page
146179-2001
Charging Coil, PowerLife 146179 Series, 10.6 µH, ± 2%, 0.19 ohm, 3 Coils, 1 Layer
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146179-2001
Order Code3565127
Product RangePowerLife 146179 Series
Technical Datasheet
3,400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
10+ | €9.230 |
30+ | €8.810 |
Price for:Each
Minimum: 10
Multiple: 10
€92.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No146179-2001
Order Code3565127
Product RangePowerLife 146179 Series
Technical Datasheet
Product RangePowerLife 146179 Series
Inductance10.6µH
Inductance Tolerance± 2%
DC Resistance Max0.19ohm
No. of Coils3 Coils
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor24@200kHz
AC Current Rating-
Product Length64.7mm
Product Width53.7mm
Product Height1.6mm
Inductor MountingBoard Mount
Operating Temperature Min-
Operating Temperature Max-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PowerLife 146179 Series
Inductance Tolerance
± 2%
No. of Coils
3 Coils
Saturation Current (Isat)
-
Quality Factor
24@200kHz
Product Length
64.7mm
Product Height
1.6mm
Operating Temperature Min
-
SVHC
To Be Advised
Inductance
10.6µH
DC Resistance Max
0.19ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
53.7mm
Inductor Mounting
Board Mount
Operating Temperature Max
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1