Print Page
15-97-7102
Rectangular Connector, Mini-Fit TPA Series, 10 Contacts, Header, 4.2 mm, Through Hole Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-97-7102
Order Code4235362
Product RangeMini-Fit TPA Series
444 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
60+ | €1.410 |
180+ | €1.380 |
Price for:Each
Minimum: 60
Multiple: 60
€84.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No15-97-7102
Order Code4235362
Product RangeMini-Fit TPA Series
Product RangeMini-Fit TPA Series
No. of Contacts10Contacts
GenderHeader
Pitch Spacing4.2mm
Contact Termination TypeThrough Hole Straight
No. of Rows2 Row
Connector MountingPCB Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit TPA Series
Gender
Header
Contact Termination Type
Through Hole Straight
Connector Mounting
PCB Mount
Contact Material
Brass
No. of Contacts
10Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0031