Print Page
173110-0018
D Sub Backshell, 173110 Series, DB, 180°, PET (Polyester) Body
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173110-0018
Order Code4252567
Product Range173110 Series
191 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
7+ | €16.210 |
21+ | €15.240 |
Price for:Each
Minimum: 7
Multiple: 7
€113.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No173110-0018
Order Code4252567
Product Range173110 Series
Product Range173110 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
173110 Series
Cable Exit Angle
180°
SVHC
To Be Advised
D Sub Shell Size
DB
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Alternatives for 173110-0018
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03