Print Page
19034-0007
Bullet Terminal, InsulKrimp 19034 Series, 16AWG to 14AWG, 2 mm², Male Bullet, Blue
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19034-0007
Order Code4233510
Product RangeInsulKrimp 19034 Series
Technical Datasheet
571 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
300+ | €0.330 |
900+ | €0.323 |
Price for:Each
Minimum: 300
Multiple: 300
€99.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19034-0007
Order Code4233510
Product RangeInsulKrimp 19034 Series
Technical Datasheet
Product RangeInsulKrimp 19034 Series
Wire Size (AWG)16AWG to 14AWG
Conductor Area CSA2mm²
Terminal TypeMale Bullet
Insulator ColourBlue
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialCopper
Bullet Diameter4.57mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
InsulKrimp 19034 Series
Conductor Area CSA
2mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Terminal Type
Male Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
4.57mm
Technical Docs (2)
Alternatives for 19034-0007
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00127