Print Page
19039-0026
Bullet Terminal, Avikrimp 19039 Series, 22AWG to 18AWG, 1.3 mm², Female Bullet, Red
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19039-0026
Order Code4233524
Product RangeAvikrimp 19039 Series
Technical Datasheet
2,500 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €0.302 |
1500+ | €0.295 |
Price for:Each
Minimum: 500
Multiple: 500
€151.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No19039-0026
Order Code4233524
Product RangeAvikrimp 19039 Series
Technical Datasheet
Product RangeAvikrimp 19039 Series
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Terminal TypeFemale Bullet
Insulator ColourRed
Insulator MaterialPVC (Polyvinylchloride)
Terminal MaterialBrass
Bullet Diameter3.96mm
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Avikrimp 19039 Series
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Terminal Material
Brass
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
22AWG to 18AWG
Terminal Type
Female Bullet
Insulator Material
PVC (Polyvinylchloride)
Bullet Diameter
3.96mm
Technical Docs (2)
Alternatives for 19039-0026
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016