Print Page
201606-0610
DIN Rail Mount Terminal Block, 1 Ways, 6 AWG, 0 AWG, 53 mm², Screw, 150 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201606-0610
Order Code4233136
Product Range201606 Series
Technical Datasheet
153 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €8.410 |
| 30+ | €7.360 |
Price for:Each
Minimum: 10
Multiple: 10
€84.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No201606-0610
Order Code4233136
Product Range201606 Series
Technical Datasheet
No. of Positions1Ways
Wire Size AWG Min6AWG
Wire Size AWG Max0AWG
Conductor Area CSA53mm²
Wire Connection MethodScrew
Rated Current150A
Rated Voltage600V
No. of Levels1
Product Range201606 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Positions
1Ways
Wire Size AWG Max
0AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
201606 Series
Wire Size AWG Min
6AWG
Conductor Area CSA
53mm²
Rated Current
150A
No. of Levels
1
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for 201606-0610
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Estonia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03