Print Page
213499-3000
RF Antenna, 1.598 to 1.606GHz, GNSS, -1.4dBi, Magnetic, Right Hand Circular
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213499-3000
Order Code4231192
Product Range213499
Technical Datasheet
104 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
6+ | €23.860 |
18+ | €20.580 |
Price for:Each
Minimum: 6
Multiple: 6
€143.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No213499-3000
Order Code4231192
Product Range213499
Technical Datasheet
Antenna TypeGNSS
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingMagnetic
Gain-1.4dBi
VSWR2
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range213499
SVHCLead (27-Jun-2024)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
GNSS
Frequency Max
1.606GHz
Gain
-1.4dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (27-Jun-2024)
Frequency Min
1.598GHz
Antenna Mounting
Magnetic
VSWR
2
Input Impedance
50ohm
Product Range
213499
Technical Docs (2)
Alternatives for 213499-3000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0932