Print Page
42818-0612
Connector Housing, Mini-Fit Sr. 42818 Series, Plug, 6 Ways, 10 mm, 42817 Crimp Terminal
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No42818-0612
Order Code4234915
Product RangeMini-Fit Sr. 42818 Series
Technical Datasheet
627 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
40+ | €1.650 |
Price for:Each
Minimum: 40
Multiple: 40
€66.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No42818-0612
Order Code4234915
Product RangeMini-Fit Sr. 42818 Series
Technical Datasheet
Product RangeMini-Fit Sr. 42818 Series
No. of Positions6Ways
Pitch Spacing10mm
For Use With42817 Crimp Terminal
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
Mini-Fit Sr. 42818 Series
No. of Positions
6Ways
For Use With
42817 Crimp Terminal
Gender
Plug
Pitch Spacing
10mm
SVHC
No SVHC (21-Jan-2025)
Alternatives for 42818-0612
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125