Print Page
45146-1010
Cable Assembly, Squba Plug to Squba Plug, 10 Ways, 1.8 mm, 1 Row, 1 m, 3.3 ft
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No45146-1010
Order Code4249603
Product RangeSquba OTS 45146 Series
Technical Datasheet
450 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 7+ | €19.380 |
| 21+ | €18.220 |
Price for:Each
Minimum: 7
Multiple: 7
€135.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No45146-1010
Order Code4249603
Product RangeSquba OTS 45146 Series
Technical Datasheet
Connector to ConnectorSquba Plug to Squba Plug
No. of Positions10Ways
Connector Pitch1.8mm
No. of Rows1 Row
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product RangeSquba OTS 45146 Series
Wire Gauge22AWG
Jacket ColourBlack
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
Squba Plug to Squba Plug
Connector Pitch
1.8mm
Cable Length - Metric
1m
Product Range
Squba OTS 45146 Series
Jacket Colour
Black
No. of Positions
10Ways
No. of Rows
1 Row
Cable Length - Imperial
3.3ft
Wire Gauge
22AWG
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 45146-1010
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0626