Print Page
47306-5201
I/O Connector, 7 Contacts, Header, SATA, Surface Mount Straight, 47306 Series, PCB Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47306-5201
Order Code4250065
Product Range47306 Series
Technical Datasheet
35,250 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
500+ | €0.402 |
1500+ | €0.378 |
Price for:Each
Minimum: 500
Multiple: 500
€201.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No47306-5201
Order Code4250065
Product Range47306 Series
Technical Datasheet
No. of Contacts7Contacts
GenderHeader
Connector TypeSATA
Contact Termination TypeSurface Mount Straight
Product Range47306 Series
Connector MountingPCB Mount
Contact PlatingGold Flash Plated Contacts
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
7Contacts
Connector Type
SATA
Product Range
47306 Series
Contact Plating
Gold Flash Plated Contacts
SVHC
To Be Advised
Gender
Header
Contact Termination Type
Surface Mount Straight
Connector Mounting
PCB Mount
Contact Material
Brass
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001