Print Page
500810-0000
I/O Connector, 40 Contacts, Plug, Mini DIN Plug, Surface Mount, 500810 Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No500810-0000
Order Code4231366
Product Range500810 Series
16,390 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
3+ | €31.720 |
9+ | €31.090 |
Price for:Each
Minimum: 3
Multiple: 3
€95.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No500810-0000
Order Code4231366
Product Range500810 Series
No. of Contacts40Contacts
Connector TypeMini DIN Plug
Contact Termination TypeSurface Mount
Product Range500810 Series
Connector MountingPanel Mount
Contact Plating-
Contact MaterialBrass
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
No. of Contacts
40Contacts
Connector Type
Mini DIN Plug
Product Range
500810 Series
Contact Plating
-
SVHC
To Be Advised
Gender
Plug
Contact Termination Type
Surface Mount
Connector Mounting
Panel Mount
Contact Material
Brass
Technical Docs (2)
Alternatives for 500810-0000
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0269