Print Page
51047-1000
Connector Housing, PicoBlade 51047, Plug, 10 Ways, 1.25 mm, Molex 50125 & 50133 Series Contacts
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51047-1000
Order Code3537056
Product RangePicoBlade 51047
Technical Datasheet
6,808 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
400+ | €0.218 |
1200+ | €0.197 |
Price for:Each
Minimum: 400
Multiple: 400
€87.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No51047-1000
Order Code3537056
Product RangePicoBlade 51047
Technical Datasheet
Product RangePicoBlade 51047
No. of Positions10Ways
Pitch Spacing1.25mm
For Use WithMolex 50125 & 50133 Series Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
PicoBlade 51047
No. of Positions
10Ways
For Use With
Molex 50125 & 50133 Series Contacts
Gender
Plug
Pitch Spacing
1.25mm
SVHC
To Be Advised
Alternatives for 51047-1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000181