Print Page
53625-1674
Stacking Board Connector, 53625 Series, 16 Contacts, Plug, 0.64 mm, Surface Mount, 2 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No53625-1674
Order Code4237392
Product Range53625 Series
Technical Datasheet
2,400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
800+ | €5.140 |
2400+ | €5.040 |
Price for:Each
Minimum: 800
Multiple: 800
€4,112.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No53625-1674
Order Code4237392
Product Range53625 Series
Technical Datasheet
Product Range53625 Series
No. of Contacts16Contacts
Pitch Spacing0.64mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact Plating-
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
53625 Series
Gender
Plug
Contact Termination Type
Surface Mount
Contact Plating
-
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
16Contacts
Pitch Spacing
0.64mm
No. of Rows
2Rows
Contact Material
Phosphor Bronze
Technical Docs (3)
Alternatives for 53625-1674
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016