Print Page
89762-7960
RF / Coaxial Cable Assembly, MCRF Plug to 90° SMB Jack, 1.32mm, 50 ohm, 0.18 ft, 0.057 m, Black
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89762-7960
Order Code4237081
Product Range89762 Series
Technical Datasheet
250 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
15+ | €8.230 |
45+ | €7.740 |
Price for:Each
Minimum: 15
Multiple: 15
€123.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No89762-7960
Order Code4237081
Product Range89762 Series
Technical Datasheet
Connector to ConnectorMCRF Plug to 90° SMB Jack
Coaxial Cable Type1.32mm
Impedance50ohm
Cable Length - Imperial0.18ft
Cable Length - Metric0.057m
Jacket ColourBlack
Product Range89762 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector to Connector
MCRF Plug to 90° SMB Jack
Impedance
50ohm
Cable Length - Metric
0.057m
Product Range
89762 Series
Coaxial Cable Type
1.32mm
Cable Length - Imperial
0.18ft
Jacket Colour
Black
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 89762-7960
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045