Print Page
98897-1129
Automotive Connector Contact, NSCC 98897 Series, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No98897-1129
Order Code4240293
Product RangeNSCC 98897 Series
Technical Datasheet
64,400 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 4600+ | €0.0576 |
| 13800+ | €0.0566 |
Price for:Each
Minimum: 4600
Multiple: 4600
€264.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No98897-1129
Order Code4240293
Product RangeNSCC 98897 Series
Technical Datasheet
Product RangeNSCC 98897 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex NSCC 98816, 98817, 98821, 98273 Series Plug Housings
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
NSCC 98897 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex NSCC 98816, 98817, 98821, 98273 Series Plug Housings
Contact Plating
Tin
Technical Docs (2)
Alternatives for 98897-1129
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0004