Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1640-12
Order Code1846921
Product Range130105 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €3,088.000 |
5+ | €3,029.000 |
10+ | €2,976.000 |
25+ | €2,917.000 |
50+ | €2,863.000 |
Price for:Each
Minimum: 1
Multiple: 1
€3,088.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1640-12
Order Code1846921
Product Range130105 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power400W
Output Power Max400W
Output Voltage VAC12VAC
Output Current15A
Plug TypeNEMA 5-15P
Output Connector-
Input Voltage AC Max120V
Power Supply Output TypeFixed
Product Range130105 Series
Technical Specifications
Power Supply Applications
ITE
Output Power
400W
Output Voltage VAC
12VAC
Plug Type
NEMA 5-15P
Input Voltage AC Max
120V
Product Range
130105 Series
No. of Outputs
1 Output
Output Power Max
400W
Output Current
15A
Output Connector
-
Power Supply Output Type
Fixed
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):12.72348
Product traceability