Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No02-06-1131
Order Code2612422
Product RangeStandard .062" 1855
Also Known As1855-(P901), GTIN UPC EAN: 800753616035
Technical Datasheet
60,000 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
20000+ | €0.033 |
60000+ | €0.0329 |
Price for:Each (Supplied on Full Reel)
Minimum: 20000
Multiple: 20000
€660.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No02-06-1131
Order Code2612422
Product RangeStandard .062" 1855
Also Known As1855-(P901), GTIN UPC EAN: 800753616035
Technical Datasheet
Product RangeStandard .062" 1855
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex Standard .062" Series Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 02-06-1131 from Molex is a series 1855 1.57mm diameter, standard 0.062" socket crimp terminal.
- Tin (Sn) plated brass contact
- Wire gauge range from 30AWG to 24AWG
- Wire insulation diameter is 1.02mm to 2.29mm
- Crimp or compression termination
Applications
Communications & Networking, Consumer Electronics
Technical Specifications
Product Range
Standard .062" 1855
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Standard .062" Series Housing Connectors
Contact Material
Brass
Technical Docs (2)
Alternatives for 02-06-1131
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907