Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €0.096 |
175+ | €0.0817 |
525+ | €0.0801 |
1400+ | €0.0784 |
3500+ | €0.0768 |
Product Information
Product Overview
The KK series Connector System can be designed into a variety of power and signal applications. Available in industry-standard 2.54 and 3.96mm pitch sizes, this single-row, wire-to-board and board-to-board product family is versatile. The KK RPC (Reflow Process Compatible) headers are available in both signal and power families and can handle solder temperatures up to 260°C. Additionally, customizable KK headers allow for more polarization options and design configurations, which makes the KK connector system ideal for a variety of industries.
- 22, 24, 26, 28 and 30AWG applicable wire sizes
Applications
Automotive, Communications & Networking, Consumer Electronics, Medical
Technical Specifications
KK 254 4809
Crimp
Gold Plated Contacts
30AWG
No SVHC (21-Jan-2025)
Socket
22AWG
Molex KK 6471 Series Housing Connectors
Brass
Alternatives for 08-55-0110
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate