Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1200680228
Order Code2617515
Product RangeMicro-Change 120068 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
4+ | €70.040 |
10+ | €63.560 |
Price for:Each
Minimum: 4
Multiple: 4
€280.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1200680228
Order Code2617515
Product RangeMicro-Change 120068 Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter4 Position M12 Plug
Convert To Splitter2 x 4 Position M12 Receptacle
Adapter Body ColourBlack
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMicro-Change 120068 Series
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
4 Position M12 Plug
Adapter Body Colour
Black
Product Range
Micro-Change 120068 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
2 x 4 Position M12 Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.033566