Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120069-8463
Order Code3498107
Product RangeMicro-Change 120069 Series
Also Known As1200698463
22 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €28.340 |
| 10+ | €27.010 |
Price for:Each
Minimum: 1
Multiple: 1
€28.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120069-8463
Order Code3498107
Product RangeMicro-Change 120069 Series
Also Known As1200698463
Connector Type AM12 Receptacle
Connector Type BM12 Receptacle
No. of Positions5 Positions
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangeMicro-Change 120069 Series
SVHCTo Be Advised
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
5 Positions
Cable Length - Imperial
9.8ft
SVHC
To Be Advised
Connector Type B
M12 Receptacle
Cable Length - Metric
3m
Product Range
Micro-Change 120069 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0043