Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No120084-5107
Order Code2080755
Product RangeUltra-Lock 120084 Series
Also Known AsWR4U20E03C3003
Your Part Number
Technical Datasheet
16 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.190 |
| 10+ | €10.470 |
Price for:Each
Minimum: 1
Multiple: 1
€11.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No120084-5107
Order Code2080755
Product RangeUltra-Lock 120084 Series
Also Known AsWR4U20E03C3003
Technical Datasheet
Connector Type AM12 Plug, 4 Way
Connector Type AM12 Plug
Connector to ConnectorM12 Plug to Free End
Connector Type BWire Leaded
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric300mm
Cable Length - Imperial11.8"
Product RangeUltra-Lock 120084 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Plug, 4 Way
Connector to Connector
M12 Plug to Free End
Connector Type B
Free End
Cable Length - Metric
300mm
Product Range
Ultra-Lock 120084 Series
Connector Type A
M12 Plug
Connector Type B
Wire Leaded
No. of Positions
4 Positions
Cable Length - Imperial
11.8"
SVHC
Lead (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02