Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No121023-0125
Order Code2918167
Product RangemPm 121023 Series
Also Known AsC12209N22, GTIN UPC EAN: 883906248871
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No121023-0125
Order Code2918167
Product RangemPm 121023 Series
Also Known AsC12209N22, GTIN UPC EAN: 883906248871
Technical Datasheet
Connector OrientationRight Angle
No. of Contacts2Contacts
DIN FormDIN Form B
Connector MountingCable Mount
No. of Poles2 Poles + Ground
Voltage Rating Max250V AC / 300V DC
Contact Termination TypeScrew
Pitch Spacing-
Current Rating per Contact Max16A
Mating Interface Pitch11mm
Contact GenderSocket
IP RatingIP65
Contact MaterialBrass
Contact PlatingSilver
Connector Shell Size-
No. of Rows-
Product RangemPm 121023 Series
Coupling TypeInternal Thread
Cable Diameter Min-
Cable Diameter Max-
SVHCLead (19-Jan-2021)
Technical Specifications
Connector Orientation
Right Angle
DIN Form
DIN Form B
No. of Poles
2 Poles + Ground
Contact Termination Type
Screw
Current Rating per Contact Max
16A
Gender
Receptacle
IP Rating
IP65
Contact Plating
Silver
No. of Rows
-
Coupling Type
Internal Thread
Cable Diameter Max
-
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Voltage Rating Max
250V AC / 300V DC
Pitch Spacing
-
Mating Interface Pitch
11mm
Contact Gender
Socket
Contact Material
Brass
Connector Shell Size
-
Product Range
mPm 121023 Series
Cable Diameter Min
-
SVHC
Lead (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01