Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130013-0541
Order Code4072458
Product RangeMini-Change 130013 Series
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €108.990 |
5+ | €104.620 |
10+ | €100.240 |
25+ | €99.960 |
Price for:Each
Minimum: 1
Multiple: 1
€108.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130013-0541
Order Code4072458
Product RangeMini-Change 130013 Series
Inter Series Connector AMini-Change A-Size
Convert From Positions5Ways
Convert From GenderPlug
Inter Series Connector BMini-Change A-Size
Convert To Positions5Ways
Convert To GenderReceptacle
Product RangeMini-Change 130013 Series
SVHCLead
Technical Specifications
Inter Series Connector A
Mini-Change A-Size
Convert From Gender
Plug
Convert To Positions
5Ways
Product Range
Mini-Change 130013 Series
Convert From Positions
5Ways
Inter Series Connector B
Mini-Change A-Size
Convert To Gender
Receptacle
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092988
Product traceability