Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1300350071
Order Code4122353
Product RangeMini-Change 130035 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €63.340 |
5+ | €62.070 |
Price for:Each
Minimum: 1
Multiple: 1
€63.34 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1300350071
Order Code4122353
Product RangeMini-Change 130035 Series
Technical Datasheet
Adapter Type / StyleY - Style
Adapter / Splitter MountingCable Mount
Convert From Splitter5 Position Mini-Change Receptacle
Convert To Splitter5 Position Mini-Change Plug, Receptacle
Adapter Body ColourGrey
Connector Body MaterialTPE (Thermoplastic Elastomer) Body
Product RangeMini-Change 130035 Series
SVHCLead (07-Nov-2024)
Technical Specifications
Adapter Type / Style
Y - Style
Convert From Splitter
5 Position Mini-Change Receptacle
Adapter Body Colour
Grey
Product Range
Mini-Change 130035 Series
Adapter / Splitter Mounting
Cable Mount
Convert To Splitter
5 Position Mini-Change Plug, Receptacle
Connector Body Material
TPE (Thermoplastic Elastomer) Body
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Alternatives for 1300350071
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15