Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No1301080301
Order Code2627609
Product Range130108 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,917.000 |
5+ | €1,877.000 |
10+ | €1,849.000 |
25+ | €1,808.000 |
50+ | €1,781.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,917.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No1301080301
Order Code2627609
Product Range130108 Series
Technical Datasheet
Light ColourWhite
Lumen Output7200lm
Power Rating72W
Supply Voltage277VAC
Light Bar Length1.22m
Product Range130108 Series
Technical Specifications
Light Colour
White
Power Rating
72W
Light Bar Length
1.22m
Lumen Output
7200lm
Supply Voltage
277VAC
Product Range
130108 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:94054099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):18.446397