Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No130111-0044
Order Code3221674
Product RangePro-Yellow 130111
Also Known As5030
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €139.880 |
Price for:Each
Minimum: 1
Multiple: 1
€139.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No130111-0044
Order Code3221674
Product RangePro-Yellow 130111
Also Known As5030
Technical Datasheet
Lighting TypeStrip Light
Power SourcePower Cord
Indoor / Outdoor UseOutdoor Use
Light SourceIncandescent
LED Colour-
CCT-
Supply Voltage120VAC
Length30.48m
Width-
Depth-
Product RangePro-Yellow 130111
Plug TypeNEMA 1-15P
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Lighting Type
Strip Light
Indoor / Outdoor Use
Outdoor Use
LED Colour
-
Supply Voltage
120VAC
Width
-
Product Range
Pro-Yellow 130111
SVHC
No SVHC (21-Jan-2025)
Power Source
Power Cord
Light Source
Incandescent
CCT
-
Length
30.48m
Depth
-
Plug Type
NEMA 1-15P
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94056080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.443104