Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No145135-0600
Order Code2990501
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
99 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.920 |
10+ | €3.800 |
Price for:Each
Minimum: 1
Multiple: 1
€3.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No145135-0600
Order Code2990501
Product RangeMini-Fit TPA2 145135 Series
Technical Datasheet
Connector to ConnectorMini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type AMini-Fit TPA2 6 Position Receptacle
Connector Type BMini-Fit TPA2 6 Position Receptacle
No. of Positions6Ways
Connector Pitch4.2mm
No. of Rows1 Row
Cable Length - Metric75mm
Cable Length - Imperial3"
Product RangeMini-Fit TPA2 145135 Series
Wire Gauge16AWG
Jacket ColourBlack
Technical Specifications
Connector to Connector
Mini-Fit TPA Receptacle to Mini-Fit TPA Receptacle
Connector Type B
Mini-Fit TPA2 6 Position Receptacle
Connector Pitch
4.2mm
Cable Length - Metric
75mm
Product Range
Mini-Fit TPA2 145135 Series
Jacket Colour
Black
Connector Type A
Mini-Fit TPA2 6 Position Receptacle
No. of Positions
6Ways
No. of Rows
1 Row
Cable Length - Imperial
3"
Wire Gauge
16AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 145135-0600
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0162