Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No146187-0150
Order Code3862524
Product Range146187 Series
Technical Datasheet
1,697 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.320 |
10+ | €3.600 |
25+ | €2.870 |
50+ | €2.640 |
100+ | €2.250 |
500+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146187-0150
Order Code3862524
Product Range146187 Series
Technical Datasheet
Antenna TypePCB
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingScrew
Gain4.2dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146187 Series
SVHC2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Product Overview
- Polarisation Linear
- Radiation Pattern Omnidirectional
- Mounting Style Screw-Nut
- Frequency: 2400MHz to 2483.5MHz (Band 1), 5150MHz to 5850MHz (Band 2)
- Peak Gain: 3dBi @ 2.4GHz, 4.2dBi @ 5 GHz
- Cable Length 150mm
- Dimensions: 40.95x9x0.7mm
Technical Specifications
Antenna Type
PCB
Frequency Max
5.85GHz
Gain
4.2dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Frequency Min
5.15GHz
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
146187 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:2-methyl-1-(4-methylthiophenyl)-2-morpholinopropan-1-one (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001