Print Page
2,878 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €2.650 |
10+ | €1.980 |
25+ | €1.820 |
50+ | €1.770 |
100+ | €1.730 |
500+ | €1.680 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146200-0001
Order Code2855748
Product Range146200
Also Known AsGTIN UPC EAN: 0889056789929
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain3.8dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range146200
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Cellular ceramic SMD antenna
- Omnidirectional radiation
- 40mm x 5mm x 5mm (L x W x H)
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
3.8dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.71GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146200
Alternatives for 146200-0001
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01