Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15014-0429
Order Code3584126
Product RangePremo-Flex 15014 Series
Technical Datasheet
495 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.150 |
10+ | €1.830 |
100+ | €1.630 |
250+ | €1.600 |
Price for:Each
Minimum: 1
Multiple: 1
€2.15 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No15014-0429
Order Code3584126
Product RangePremo-Flex 15014 Series
Technical Datasheet
No. of Cores29Core
Pitch Spacing0.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15014 Series
Product Overview
Standard 0.25mm pitch Premo-Flex 15014 series jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
- Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
- Simple assembly process
- Ideal for electrical connections between PCBs, display boards and more
- Offers super fine pitch for space constrained applications
- Provides design flexibility and fast availability
- 0.2A maximum current, 9µA dielectric withstanding voltage
- Insulation resistance of <gt/>50Gohm
- Temperature range from -40 to +105°C
- Conductor material is copper, gold plating, 0.018mm nominal thickness
- Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour
Technical Specifications
No. of Cores
29Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15014 Series
Pitch Spacing
0.25mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Alternatives for 15014-0429
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001