Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No15014-0441
Order Code3584128
Product RangePremo-Flex 15014 Series
Your Part Number
Technical Datasheet
452 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.420 |
| 10+ | €2.190 |
| 100+ | €1.860 |
| 250+ | €1.760 |
Price for:Each
Minimum: 1
Multiple: 1
€2.42 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No15014-0441
Order Code3584128
Product RangePremo-Flex 15014 Series
Technical Datasheet
No. of Cores41Core
Pitch Spacing0.25mm
Contact OrientationSame Sided Contacts
Cable Length - Imperial4"
Cable Length - Metric101.6mm
Jacket ColourBrown, Orange
Product RangePremo-Flex 15014 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
Standard 0.25mm pitch Premo-Flex 15014 series jumpers mate with Molex 0.25mm pitch Easy-On FFC/FPC connectors to offer reliable connectivity in a compact design for tight packaging applications. Typical applications include medical, smart phones and mobile devices, consumer data/computing and automotive applications.
- Mates with 0.25mm pitch Easy-On FFC/FPC connectors (series 502078, 503300, 503320)
- Simple assembly process
- Ideal for electrical connections between PCBs, display boards and more
- Offers super fine pitch for space constrained applications
- Provides design flexibility and fast availability
- 0.2A maximum current, 9µA dielectric withstanding voltage
- Insulation resistance of <gt/>50Gohm
- Temperature range from -40 to +105°C
- Conductor material is copper, gold plating, 0.018mm nominal thickness
- Insulation tape material is polyimide and flame retardant adhesive, orange-brown colour
Technical Specifications
No. of Cores
41Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101.6mm
Product Range
Premo-Flex 15014 Series
Pitch Spacing
0.25mm
Cable Length - Imperial
4"
Jacket Colour
Brown, Orange
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 15014-0441
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001