Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No150200-0012
Order Code3257326
Product RangeDitto 150200
Technical Datasheet
1,547 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €0.219 |
10+ | €0.185 |
50+ | €0.165 |
100+ | €0.145 |
500+ | €0.132 |
1000+ | €0.119 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No150200-0012
Order Code3257326
Product RangeDitto 150200
Technical Datasheet
Product RangeDitto 150200
Contact GenderHermaphroditic
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Ditto 150201 Series Hermaphroditic Crimp Housings
Wire Size AWG Min26AWG
Contact MaterialCopper, Nickel
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Ditto 150200
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (23-Jan-2024)
Contact Gender
Hermaphroditic
Wire Size AWG Max
24AWG
For Use With
Molex Ditto 150201 Series Hermaphroditic Crimp Housings
Contact Material
Copper, Nickel
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001