Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No170382-0002
Order Code3103022
Product Range170382 Series
Technical Datasheet
555 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.940 |
12+ | €2.870 |
36+ | €2.650 |
96+ | €2.490 |
240+ | €2.350 |
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No170382-0002
Order Code3103022
Product Range170382 Series
Technical Datasheet
Connector TypezSFP
No. of Contacts20Contacts
Port Configuration1 x 1 (Single)
Connector MountingSurface Mount
Product Range170382 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Right-angle, 20 circuits, zSFP+ assembly
- Surface mount
- 0.5A, 30VAC (RMS)/DC rated
- Phosphorous bronze with gold plating
- Operating temperature range from -40° to +85°C
Technical Specifications
Connector Type
zSFP
Port Configuration
1 x 1 (Single)
Product Range
170382 Series
No. of Contacts
20Contacts
Connector Mounting
Surface Mount
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 170382-0002
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009