Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171982-0142
Order Code2544618
Product RangeNano-Pitch I/O 171982
Also Known AsGTIN UPC EAN: 889056188364
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
700+ | €5.150 |
2100+ | €4.510 |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
€3,605.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171982-0142
Order Code2544618
Product RangeNano-Pitch I/O 171982
Also Known AsGTIN UPC EAN: 889056188364
Technical Datasheet
No. of Contacts42Contacts
Connector TypeI/O
Contact Termination TypeSurface Mount
Product RangeNano-Pitch I/O 171982
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nano-Pitch I/O receptacle connector with industry-leading port density, multi-protocol support and enhanced signal integrity.
- Right angle orientation
- High temperature thermoplastic housing
- Compatible with PCIe and SAS protocols
- Data rate of 16Gbps
Applications
Communications & Networking
Technical Specifications
No. of Contacts
42Contacts
Connector Type
I/O
Product Range
Nano-Pitch I/O 171982
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00107