Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No171982-1142
Order Code2544622
Product RangeNano-Pitch I/O 171982
Also Known AsGTIN UPC EAN: 889056600668
Technical Datasheet
1,859 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.080 |
11+ | €7.240 |
33+ | €7.210 |
90+ | €7.170 |
225+ | €5.900 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€9.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No171982-1142
Order Code2544622
Product RangeNano-Pitch I/O 171982
Also Known AsGTIN UPC EAN: 889056600668
Technical Datasheet
No. of Contacts42Contacts
Connector TypeI/O
Contact Termination TypeThrough Hole
Product RangeNano-Pitch I/O 171982
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Nano-Pitch I/O receptacle connector with industry-leading port density, multi-protocol support and enhanced signal integrity.
- Right angle orientation
- High temperature thermoplastic housing
- Compatible with PCIe and SAS protocols
- Data rate of 16Gbps
Applications
Communications & Networking
Technical Specifications
No. of Contacts
42Contacts
Connector Type
I/O
Product Range
Nano-Pitch I/O 171982
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001042