Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172673-2004
Order Code3049984
Product RangeSuper Sabre 172673
Technical Datasheet
4,045 In Stock
1,400 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
10+ | €1.060 |
100+ | €0.807 |
500+ | €0.723 |
1000+ | €0.639 |
2000+ | €0.621 |
3000+ | €0.602 |
Price for:Each
Minimum: 10
Multiple: 10
€10.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172673-2004
Order Code3049984
Product RangeSuper Sabre 172673
Technical Datasheet
Product RangeSuper Sabre 172673
No. of Positions4Ways
Pitch Spacing7.5mm
For Use WithMolex Super Sabre 171826 Series Pin Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Super Sabre 172673
No. of Positions
4Ways
For Use With
Molex Super Sabre 171826 Series Pin Contacts
Gender
Plug
Pitch Spacing
7.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 172673-2004
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062