Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172704-0004
Order Code2433316
Product Range172704 Series
Also Known AsFL25S7-K121, GTIN UPC EAN: 889056019057
Technical Datasheet
559 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.650 |
10+ | €2.780 |
100+ | €2.350 |
250+ | €2.220 |
500+ | €2.110 |
1000+ | €2.010 |
Price for:Each
Minimum: 1
Multiple: 1
€3.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No172704-0004
Order Code2433316
Product Range172704 Series
Also Known AsFL25S7-K121, GTIN UPC EAN: 889056019057
Technical Datasheet
No. of Contacts25Contacts
No. of Positions25Ways
Connector TypeD Sub
D Sub Shell SizeDB
Connector Shell SizeDB
Product Range172704 Series
GenderSocket
Contact Termination TypeCrimp
Connector Body MaterialSteel Body
Product Overview
The FL25S7-K121 is a 25-way standard D-sub crimp receptacle, FL series, shell made of steel with tin-plated finish. Insulator rear part made of PA66 and insulator front part made of PBT.
- Black insulator
- Temperature range (insulator rear part) from -55 to 115°C
Technical Specifications
No. of Contacts
25Contacts
Connector Type
D Sub
Connector Shell Size
DB
Gender
Socket
Connector Body Material
Steel Body
SVHC
No SVHC (21-Jan-2025)
No. of Positions
25Ways
D Sub Shell Size
DB
Product Range
172704 Series
Contact Termination Type
Crimp
For Use With
Molex 173112 Series 20-24AWG FCT Machined Crimp Socket Contacts
Technical Docs (2)
Alternatives for 172704-0004
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272