Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No172708-0118
Order Code2932675
Product RangeMini-Fit TPA2 172708
Also Known AsGTIN UPC EAN: 191128361460
Technical Datasheet
600 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.731 |
| 100+ | €0.716 |
| 500+ | €0.702 |
Price for:Each
Minimum: 10
Multiple: 10
€7.31 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No172708-0118
Order Code2932675
Product RangeMini-Fit TPA2 172708
Also Known AsGTIN UPC EAN: 191128361460
Technical Datasheet
Product RangeMini-Fit TPA2 172708
No. of Positions18Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit TPA2 172708
No. of Positions
18Ways
For Use With
Molex Mini-Fit TPA2 172718, 202988 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 172708-0118
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004