Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173111-0498
Order Code4145640
Product Range173111 Series
Technical Datasheet
41 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.020 |
| 10+ | €5.450 |
Price for:Each
Minimum: 1
Multiple: 1
€6.02 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173111-0498
Order Code4145640
Product Range173111 Series
Technical Datasheet
Product Range173111 Series
D Sub Shell SizeDC
Cable Exit Angle180°
Connector Body MaterialPlastic Body
SVHCLead (23-Jan-2024)
Product Overview
173111-0498 is a 173111 series FCT plastic back shell for D-sub connector.
- Brass screw material and Knurled thumb screw lock mounting style
- ABS / PC+ABS back shell material
- Straight orientation
- Standard thread type
- Operating temperature range from -35 to +120°C
- 4-40 UNC thread size
- 40Ncm tightening test torque
- Use with FCT D-Sub, size 4 connector
Technical Specifications
Product Range
173111 Series
Cable Exit Angle
180°
SVHC
Lead (23-Jan-2024)
D Sub Shell Size
DC
Connector Body Material
Plastic Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0329