Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No173112-0402
Order Code3865483
Product Range173112 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1.010 |
10+ | €0.729 |
50+ | €0.698 |
100+ | €0.666 |
500+ | €0.613 |
1000+ | €0.480 |
Price for:Each
Minimum: 1
Multiple: 1
€1.01 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No173112-0402
Order Code3865483
Product Range173112 Series
Technical Datasheet
Product Range173112 Series
Screw Length43.5mm
Thread Size - MetricM3
Thread Size - Imperial-
SVHCLead (07-Nov-2024)
Product Overview
173112-0402 is a knurled thumb screw with M3x28.0mm thread.
- 43.5mm length
Technical Specifications
Product Range
173112 Series
Thread Size - Metric
M3
SVHC
Lead (07-Nov-2024)
Screw Length
43.5mm
Thread Size - Imperial
-
Technical Docs (2)
Alternatives for 173112-0402
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001