Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180160-0001
Order Code2036207
Product Range180160
Also Known AsGTIN UPC EAN: 884982519763
Technical Datasheet
For Use WithCree XLamp MP-L COB LED Arrays
External Diameter-
External Length44.85mm
Holder TypeHolder
Product Range180160
Product Overview
The 180160-0001 is a 300V LED array holder for Cree XLamp MP-L array, with lens cover and parallel circuits.
- UL94V-0 flammability rating
Technical Specifications
For Use With
Cree XLamp MP-L COB LED Arrays
External Length
44.85mm
Product Range
180160
External Diameter
-
Holder Type
Holder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443