Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No180160-0003
Order Code2036209
Product Range180160
Also Known AsGTIN UPC EAN: 884982519787
Technical Datasheet
For Use WithCree XLamp MP-L COB LED Arrays
External Diameter-
External Length44.85mm
Holder TypeHolder
Product Range180160
Technical Specifications
For Use With
Cree XLamp MP-L COB LED Arrays
External Length
44.85mm
Product Range
180160
External Diameter
-
Holder Type
Holder
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90019000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010177