Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19-09-1036.
Order Code2353955
Product RangeStandard .093" 3191 Series
Technical Datasheet
19,512 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.897 |
10+ | €0.719 |
25+ | €0.674 |
50+ | €0.633 |
100+ | €0.592 |
250+ | €0.563 |
500+ | €0.519 |
1000+ | €0.494 |
Price for:Each
Minimum: 1
Multiple: 1
€0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19-09-1036.
Order Code2353955
Product RangeStandard .093" 3191 Series
Technical Datasheet
Product RangeStandard .093" 3191 Series
No. of Positions3Ways
Pitch Spacing6.7mm
For Use With1189, 1190, 1434, 2605 Crimp Terminals
Technical Specifications
Product Range
Standard .093" 3191 Series
No. of Positions
3Ways
For Use With
1189, 1190, 1434, 2605 Crimp Terminals
Gender
Receptacle
Pitch Spacing
6.7mm
Technical Docs (3)
Alternatives for 19-09-1036.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003164