Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19005-0001
Order Code1417281
Product RangeInsulKrimp 19005 Series
Technical Datasheet
1,529 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.192 |
10+ | €0.163 |
25+ | €0.162 |
50+ | €0.160 |
100+ | €0.159 |
250+ | €0.158 |
500+ | €0.157 |
1000+ | €0.156 |
Price for:Each
Minimum: 1
Multiple: 1
€0.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19005-0001
Order Code1417281
Product RangeInsulKrimp 19005 Series
Technical Datasheet
Product RangeInsulKrimp 19005 Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.8mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Technical Specifications
Product Range
InsulKrimp 19005 Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.8mm²
Terminal Material
Brass
Alternatives for 19005-0001
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001134
Product traceability