Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19039-0015
Order Code2614954
Product RangeAvikrimp 19039
Also Known AsBRA-8156NT, GTIN UPC EAN: 800753049505
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerMOLEX
Manufacturer Part No19039-0015
Order Code2614954
Product RangeAvikrimp 19039
Also Known AsBRA-8156NT, GTIN UPC EAN: 800753049505
Technical Datasheet
Product RangeAvikrimp 19039
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 18AWG
Conductor Area CSA1.3mm²
Wire Size AWG Max18AWG
Insulator ColourRed
Terminal TypeFemale Bullet
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.96mm
Product Overview
Snap Plugs and Receptacles are insulated or non-insulated "bullet" connectors allow easy field installation and replacement of system components.
- Designed to SAE J928 standard
- Industry standard pin diameters (.156" and .180")
- Pin and socket multi-mateable system
Applications
Commercial Vehicle, Consumer Electronics
Technical Specifications
Product Range
Avikrimp 19039
Wire Size (AWG)
22AWG to 18AWG
Wire Size AWG Max
18AWG
Terminal Type
Female Bullet
Terminal Material
Brass
SVHC
No SVHC (16-Jan-2020)
Wire Size AWG Min
22AWG
Conductor Area CSA
1.3mm²
Insulator Colour
Red
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.96mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015