Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19073-0038
Order Code3863576
Product RangeAvikrimp 19073 Series
Technical Datasheet
438 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €0.361 |
10+ | €0.300 |
50+ | €0.250 |
100+ | €0.224 |
500+ | €0.182 |
1000+ | €0.176 |
Price for:Each
Minimum: 1
Multiple: 1
€0.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19073-0038
Order Code3863576
Product RangeAvikrimp 19073 Series
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max18AWG
Conductor Area CSA0.8mm²
Product RangeAvikrimp 19073 Series
Insulator ColourRed
Insulator MaterialNylon (Polyamide)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
18AWG
Product Range
Avikrimp 19073 Series
Insulator Material
Nylon (Polyamide)
Stud Size - Imperial
#6
Conductor Area CSA
0.8mm²
Insulator Colour
Red
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for 19073-0038
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000789