Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No19115-0079
Order Code2612354
Product RangeAvikrimp 19115
Also Known AsBB-8716-08, GTIN UPC EAN: 800753092907
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €0.579 |
10+ | €0.481 |
50+ | €0.412 |
100+ | €0.368 |
500+ | €0.328 |
1000+ | €0.312 |
Price for:Each
Minimum: 1
Multiple: 1
€0.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No19115-0079
Order Code2612354
Product RangeAvikrimp 19115
Also Known AsBB-8716-08, GTIN UPC EAN: 800753092907
Technical Datasheet
Product RangeAvikrimp 19115
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Stud Size - MetricM4
Stud Size - Imperial#8
Insulator MaterialNylon (Polyamide)
Insulator ColourBlue
Terminal MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
AviKrimp snap spade terminal suitable for use with 14-16AWG wire.
- Tin plated brass sleeve strengthens barrel and protects against high vibration
- Nylon insulating sleeve and funnel ferrule wire entrance to eliminate wire strand hang-up
Technical Specifications
Product Range
Avikrimp 19115
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Stud Size - Imperial
#8
Insulator Colour
Blue
SVHC
No SVHC (21-Jan-2025)
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Stud Size - Metric
M4
Insulator Material
Nylon (Polyamide)
Terminal Material
Brass
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00148